RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS Stock No.:
- 707-729
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
In Stock
- 849 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.73 |
| 10 - 24 | €9.87 |
| 25 + | €8.91 |
*price indicative
- RS Stock No.:
- 707-729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | BS1363A | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ASTA, CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | |
| Series | BS13/13 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type BS1363A | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ASTA, CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | ||
Series BS13/13 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, IEC C13 to BS1363
This RS PRO power cable is designed for reliable and efficient power transmission. With a length of 2 metres, it connects devices with an IEC C13 socket to a BS1363 plug, making it Ideal for use in various electrical applications. The cable supports a current rating of 10 A and a voltage of 250 V, ensuring compatibility with a wide range of equipment.
Features and Benefits
Cable Length: 2 m for flexible device placement
Connector Type A: IEC C13 for secure equipment connection
Connector Type B: BS1363 for standard UK power outlets
Current Rating: 10 A for reliable power delivery
Jacket Colour: White for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: BS1363A for compatibility with UK sockets
Mains Socket Type: C13 for common equipment connections
Connector Type A: IEC C13 for secure equipment connection
Connector Type B: BS1363 for standard UK power outlets
Current Rating: 10 A for reliable power delivery
Jacket Colour: White for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: BS1363A for compatibility with UK sockets
Mains Socket Type: C13 for common equipment connections
Applications
Office equipment
Home appliances
Data centres
IT infrastructure
Home appliances
Data centres
IT infrastructure
Additional Information
Complies with standards: ASTA, CE, ENEC, HAR, RoHS, WEEE
Meets EU directives: EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC
Meets EU directives: EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 3 m Orange PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 1 m Black PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 2 m White PVC
- RS PRO BS13/13 IEC C15 to BS1363 Power Cable, 2 m Black Rubber
- RS PRO BS13/13 Free End to BS1363 Power Cable, 3 m Black PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 6 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m White PVC
- RS PRO BS13/5 Free End to BS1363 Power Cable, 2 m Black PVC
