RS PRO Jack to CEE 7 Power Cable, 2.50 m Black PVC
- RS Stock No.:
- 794-500
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- 978 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.72 |
| 10 + | €11.70 |
*price indicative
- RS Stock No.:
- 794-500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | Jack | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 2.50m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A Jack | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 2.50m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 2.50 m Power Cable, 10 A
The RS PRO 2.50 m Power Cable is designed for reliable power transmission in various electrical applications. With a Euro plug and a CEE 7 connector, this cable is Ideal for use in European regions. The Durable polyvinyl chloride jacket ensures longevity and safety in demanding environments.
Features and Benefits
Cable Length: 2.50 m provides ample reach for versatile connectivity.
Connector Type: CEE 7 ensures compatibility with European sockets.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Euro plug for standard European power outlets.
Voltage: 250 V suitable for high voltage applications.
Connector Type: CEE 7 ensures compatibility with European sockets.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Euro plug for standard European power outlets.
Voltage: 250 V suitable for high voltage applications.
Applications
Industrial machinery
Consumer electronics
Office equipment
Consumer electronics
Office equipment
Additional Information
Complies with CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, and WEEE standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.50 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cable, 2.50 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 2.50 m Black PVC
- RS PRO Jack to CEE 7 Power Cable, 3 m Black PVC
- RS PRO Jack to CEE 7 Power Cable, 2 m White PVC
- RS PRO CEE 7/7 to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable, 2.5 m Black PVC
