RS PRO IEC C13 to BS1363 Power Cable Assembly, 2 m Blue Polyurethane/PVC

Subtotal (1 box of 50 units)*

€701.21

(exc. VAT)

€862.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€701.21€14.024

*price indicative

RS Stock No.:
803-150
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable Assembly

Connector Type A

IEC C13

Connector Type B

BS1363

Mains Socket Type

C13

Mains Plug Type

BS1363A UK

Cable Length

2m

Voltage

250V

Jacket Colour

Blue

Jacket Material

Polyurethane/PVC

Standards/Approvals

EN60320

COO (Country of Origin):
GB
The RS PRO Power cable is a high-quality and Durable assembly designed to deliver reliable connectivity for medical devices, computers, monitors, and printers. It also serves as a dependable extension lead, ensuring safe and efficient power transfer.

Moulded IEC -C13 Straight Connector

Fully moulded connectors for strength and durability

Integrated strain relief for connection support and protection

Medical Device printed on plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy