RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 3 m Orange PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€12.90

(exc. VAT)

€15.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 654 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€12.90-
10 +€11.877%

*price indicative

RS Stock No.:
707-737
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

BS1363

Mains Socket Type

C13

Mains Plug Type

BS1363A

Cable Length

3m

Voltage

250V

Jacket Colour

Orange

Jacket Material

PVC

Standards/Approvals

ASTA, CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE

Series

BS13/13

Current Rating

10A

COO (Country of Origin):
GB

RS PRO 3 m Power Cable, 10 A


The RS PRO 3 m Power Cable is designed for reliable power connections in various industrial and commercial settings. Featuring an IEC C13 connector on one end and a BS1363 plug on the other, this cable ensures secure and efficient power transfer. Its Durable construction and compliance with multiple standards make it a dependable choice for powering equipment.

Features and Benefits


Cable Length: 3 m for flexible positioning and reach.
Connector Type A: IEC C13 for compatibility with a wide range of devices.
Connector Type B: BS1363 for secure connection to UK mains power.
Current Rating: 10 A to support various electrical devices.
Jacket Colour: Orange for high visibility and easy identification.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V for compatibility with standard power systems.

Applications


Office equipment
Data centres
Industrial machinery
Commercial appliances

Additional Information


Complies with standards such as ASTA, CE, ENEC, and RoHS.
Suitable for use in environments adhering to EU-2002/95/EC and EU-2002/96/EC regulations.
Designed to meet WEEE and HAR standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy