RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- RS Stock No.:
- 857-444
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €15.40
View bulk pricing optionsSubtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- Plus 995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.26 | - |
| 10 + | €17.72 | €15.40 |
*price indicative
- RS Stock No.:
- 857-444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Plug | |
| Mains Plug Type | GB 2099 | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ROHS | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable Assembly | ||
Connector Type B Plug | ||
Mains Plug Type GB 2099 | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ROHS | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
The RS PRO power cable assembly is designed for reliable connectivity, offering a robust solution for devices requiring a Durable power source in a Compact form.
Length of 2.50 metres ensures ample reach for various applications
Rated for 10A at 250V, providing a secure power supply
Features a fully moulded Chinese PRC/3 plug for enhanced durability
Includes an IEC C13 connector for versatile compatibility
Black sheath colour provides a professional appearance
Related links
- RS PRO IEC C13 to Plug Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable, 1.9 m Black PVC
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC
