Kern YKK Plug-In to Power Cable Assembly Black

Subtotal (1 unit)*

€61.10

(exc. VAT)

€75.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.10

*price indicative

RS Stock No.:
863-381
Mfr. Part No.:
YKK-01
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Cable Assembly

Connector Type A

Plug-In

Mains Plug Type

Plug-In

Jacket Colour

Black

Standards/Approvals

CE

Series

YKK

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern power supply cable designed for seamless connectivity, ensuring that your devices receive the necessary power supply efficiently and reliably.

Plug-in power supply/adapter included for Switzerland delivery

CE mark approval guarantees compliance with safety standards

Compact packaging dimensions of 220x60x25 mm facilitate easy storage

Shipping weight is approximately 0,18 kg, ensuring low transport costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy