Kern 822 Plug-In to Power Cable Assembly Black

Subtotal (1 unit)*

€48.64

(exc. VAT)

€59.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.64

*price indicative

RS Stock No.:
920-531
Mfr. Part No.:
822-903
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Cable Assembly

Connector Type A

Plug-In

Mains Plug Type

Plug-In

Jacket Colour

Black

Standards/Approvals

CE

Series

822

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern power supply cable is an essential accessory designed for efficient operation with plug-in power supplies and adapters for the UK market.

CE mark ensures compliance with European safety standards

Compact packaging dimensions of 230x80x50 mm facilitate easy storage

Net weight of approximately 0.20 kg allows for lightweight portability

Shipping weight is approximately 0.28 kg, ensuring cost-effective dispatch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy