RS PRO IEC C13 to IEC C14 Power Cord, 2 m Yellow PVC
- RS Stock No.:
- 137-3349
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.75
(exc. VAT)
€15.68
(inc. VAT)
In Stock
- Plus 117 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.75 |
| 10 - 24 | €11.84 |
| 25 + | €11.25 |
*price indicative
- RS Stock No.:
- 137-3349
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals ENEC | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
RS PRO 2 m Power Cable, C13 IEC to C14 IEC
Use this power cable from RS PRO to hook up your computer to a peripheral device. It's also useful as an extension cord to increase the length of your existing cable system.
The plug and socket on either end of this unit are compatible with a wide range of modern electronic devices, so the cable is handy to keep as a spare. Its bright yellow colour makes it quick to spot if your cabling system is complex. Reinforced connector attachments ensure the plug and socket won't easily break away from the cable, even if it takes a few knocks and bumps.
A power assembly like this is useful for connecting together different home entertainment devices in commercial as well as home environments. Both the plug and socket are IEC connectors, meaning they meet International Electrotechnical Commission (IEC) standards for functional safety.
Features and Benefits
• Connector A is a male, C13, IEC connector
• Connector B is a female, C14, IEC connector
• Cross sectional area of 0.75 mm²
• Length of 2 m
• Yellow sheath colour
Related links
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Green PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Yellow PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1 m Yellow PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Black Low Smoke Zero Halogen
