RS PRO IEC C13 to IEC C14 Power Cord, 1 m Yellow PVC

Image representative of range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€9.38

(exc. VAT)

€11.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.38-
10 - 24€8.746%
25 +€8.2611%

*price indicative

RS Stock No.:
137-3348
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Power Cord

Connector Type B

IEC C14

Mains Socket Type

C13

Mains Plug Type

C14

Cable Length

1m

Voltage

250V

Jacket Colour

Yellow

Jacket Material

PVC

Standards/Approvals

ENEC

Current Rating

6A

COO (Country of Origin):
CN

RS Pro IEC Extension Cable


Brought to you by RS Pro, this series of IEC Extension cables ensures that your application is suited to any environment. Each cable excels in applications such as laboratory equipment, audio equipment and various home and office work spaces. With various cable lengths available, there is sure to be a suitable size available. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy