Wieland GESIS 2 Pin GST08i2 to Unterminated Power Cord, 500 mm White PVC
- RS Stock No.:
- 170-7910
- Mfr. Part No.:
- 99.410.0000.8
- Manufacturer:
- Wieland
Subtotal (1 box of 100 units)*
€750.10
(exc. VAT)
€922.60
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €7.501 | €750.10 |
*price indicative
- RS Stock No.:
- 170-7910
- Mfr. Part No.:
- 99.410.0000.8
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Connector Type A | 2 Pin GST08i2 | |
| Product Type | Power Cord | |
| Connector Type B | Unterminated | |
| Cable Length | 500mm | |
| Voltage | 50V | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | GESIS | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Connector Type A 2 Pin GST08i2 | ||
Product Type Power Cord | ||
Connector Type B Unterminated | ||
Cable Length 500mm | ||
Voltage 50V | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series GESIS | ||
Current Rating 6A | ||
- COO (Country of Origin):
- DE
Wieland GST08i2 Blue Gesis Micro 2 Pole Cable Assemblies and Distibution Unit
Weiland Gesis GST08i2 blue 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.
Blue connectors
Voltage Rating 12V
Current rating 6A
2 Pole
PVC insulation
Gesis GST08i2 Series Micro Cable Assemblies
A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.
Related links
- Wieland GESIS GST18I3 to Unterminated Power Cord, 500 mm White PVC
- Wieland GESIS GST18I3 to GST18I3 Power Cord, 3 m White PVC
- Wieland GESIS GST18I3 to GST18I3 Power Cord, 1 m White PVC
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord, 1 m White
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord, 3 m White
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 3 m White
