Hirschmann ST Straight Plug to Unterminated Power Cord, 1 m Grey Ethylene Propylene Diene Monomer
- RS Stock No.:
- 197-2598
- Mfr. Part No.:
- 931300055 STAS 3 k 075 SI 1m
- Manufacturer:
- Hirschmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.35 |
| 10 - 24 | €14.05 |
| 25 + | €13.57 |
*price indicative
- RS Stock No.:
- 197-2598
- Mfr. Part No.:
- 931300055 STAS 3 k 075 SI 1m
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Power Cord | |
| Connector Type A | Straight Plug | |
| Connector Type B | Unterminated | |
| Cable Length | 1m | |
| Voltage | 400V ac, 230V ac | |
| Jacket Colour | Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | No | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Power Cord | ||
Connector Type A Straight Plug | ||
Connector Type B Unterminated | ||
Cable Length 1m | ||
Voltage 400V ac, 230V ac | ||
Jacket Colour Grey | ||
Jacket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals No | ||
Series ST | ||
- COO (Country of Origin):
- CZ
The Belden ST series, single-ended cordset has 3-pin+PE straight male connector and cable length is 1m. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 10A.
Grey housing
Contact base material is CuZn
Operating temperature is -30°C to +90°C
Related links
- Hirschmann ST Straight Plug to Unterminated Power Cord, 1 m Grey Ethylene Propylene Diene Monomer
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- Hirschmann 400V IP54 Black 3P+PE, ST
- Hirschmann 16A 400 V
- Hirschmann 16A, 400V ac
- Hirschmann 16A 400 V
- MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 20 mm min. IP67
