Orbitec IEC C7 to CEE 7/16 Europlug Cord with Switch, 2 m Black PVC
- RS Stock No.:
- 220-3043
- Mfr. Part No.:
- 144015
- Manufacturer:
- Orbitec
Get a bulk buy discount
Add 25 more to save €24.25
View bulk pricing optionsSubtotal (1 unit)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
In Stock
- Plus 319 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.00 | - |
| 25 - 99 | €7.03 | €24.25 |
| 100 + | €5.84 | €216.00 |
*price indicative
- RS Stock No.:
- 220-3043
- Mfr. Part No.:
- 144015
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Connector Type A | IEC C7 | |
| Product Type | Cord with Switch | |
| Connector Type B | CEE 7/16 Europlug | |
| Mains Plug Type | CEE 7/16 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Connector Type A IEC C7 | ||
Product Type Cord with Switch | ||
Connector Type B CEE 7/16 Europlug | ||
Mains Plug Type CEE 7/16 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Current Rating 2.5A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Power supply cable
Power cord for connecting all types of lamps. Supplied with a switch contact and Euro plug, the 0.75mm cable is 2m long and has an unterminated end for hard wiring to lamps.
The switch is also available separately (see stock no. 220-3037).
Related links
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.8 m Black PVC
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.5 m Black PVC
- RS PRO IEC C7 to CEE 7/17 Europlug Power Cord, 2 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cord, 1 m Black PVC
- RS PRO IEC C7 to CEE 7 Power Cable, 2 m Black PVC
- RS PRO Unterminated to CEE 7/16 Europlug Power Cord, 2 m White PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 2 m Black PVC
