StarTech.com CEE 7/16 to IEC C7 Power Cord, 1 m Black PVC

Subtotal (1 unit)*

€4.32

(exc. VAT)

€5.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 319 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.32

*price indicative

RS Stock No.:
277-9812
Distrelec Article No.:
302-94-096
Mfr. Part No.:
PXTNB2SEU1M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Power Cord

Connector Type A

CEE 7/16

Connector Type B

IEC C7

Cable Length

1m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

COO (Country of Origin):
CN

PXTNB2SEU1M


The StarTech.com 1m Laptop Power Cord features one EU plug (CEE 7/16) and one 2-prong C7 connector, making it a suitable replacement cable for a Lenovo, IBM or other compatible laptop equipped with a C7 power connection. Designed for durability and dependability, this Euro plug / C7 Power Cord is backed by our Lifetime Warranty.

Features & Benefits


Rated to carry 250V at 2.5A

VDE and RoHS approval

Fully moulded strain relief connectors A convenient spare/replacement power cord that’s perfect for use on the road with European power outlets

Durable and reliable performance backed by StarTech.com lifetime warranty

Applications


Spare/replacement laptop power cable for use with European power outlets

Extend the connection distance between your laptop and power outlet by 1m

What’s in the package?


1m Standard Laptop Power Cord - EU to C7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy