Rittal DK 7200.210 IEC C13 to CEE 7/7 Power Cord, 1.8 m Black PVC
- RS Stock No.:
- 230-4957
- Mfr. Part No.:
- 7200210
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€20.31
(exc. VAT)
€24.98
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.31 |
*price indicative
- RS Stock No.:
- 230-4957
- Mfr. Part No.:
- 7200210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7/7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | CEE 7/4, Type F, Type D | |
| Cable Length | 1.8m | |
| Voltage | 230V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EAC Declarations, Declaration of conformity | |
| Series | DK 7200.210 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7/7 | ||
Mains Socket Type C13 | ||
Mains Plug Type CEE 7/4, Type F, Type D | ||
Cable Length 1.8m | ||
Voltage 230V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EAC Declarations, Declaration of conformity | ||
Series DK 7200.210 | ||
Rittal Power Cord, PVC Jacket Material, 3 Poles - DK Series - 7200210
Supply your electronic device with the energy it needs using this power cord from Rittal. By plugging the CEE 7/7 connector into a mains power line and inserting the IEC C13 connector into your equipment, you can use it to transmit current without a hitch. For complete assembly, team this lead with power packs and power units from the CMC III range. As its tough PVC outer jacket is resistant to chemicals and oils, it stands up to the rigours of harsh industrial environments.
Features & Benefits
• Length of 1.8m for a hassle-free, long-range connection
• Three poles for use with a three-phase electrical system
• Type F earthing pin grounds dangerous current for operator safety
Applications
• HVAC systems
• Server rooms
• Measuring instruments
• Consumer electronics
Is this cord flame-retardant?
Yes, this cord is self-extinguishing for safety in the event of a fire.
Related links
- Rittal DK IEC C19 to Schuko Power Cord, 1.8 m Black PVC
- Rittal DK 7200.217 IEC C19 to IEC C20 Power Cord, 1.8 m Black PVC
- RS PRO IEC C5 to CEE 7 Power Cord, 1.8 m Black PVC
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.8 m Black PVC
- Phihong IEC C13 to CEE 7/7 Power Cord, 1.8 m Black
- RS PRO Unterminated to CEE 7/7 Power Cord, 1.8 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- StarTech.com Right Angle to IEC C13 Power Cord, 1.8 m Black PVC
