StarTech.com Type G UK Plug to IEC C13 Power Cord, 1.8 m Black PVC
- RS Stock No.:
- 277-9807
- Mfr. Part No.:
- PXT101UK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
In Stock
- Plus 102 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.80 |
*price indicative
- RS Stock No.:
- 277-9807
- Mfr. Part No.:
- PXT101UK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | Type G UK Plug | |
| Product Type | Power Cord | |
| Connector Type B | IEC C13 | |
| Cable Length | 1.8m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A Type G UK Plug | ||
Product Type Power Cord | ||
Connector Type B IEC C13 | ||
Cable Length 1.8m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
PXT101UK
The StarTech.com standard 6ft (UK) computer power cord features durable, high quality construction and is backed by our Lifetime Warranty.
Features & Benefits
Equipped with a 13A fuse
Conforms to BS1363 Standards Allows you to connect any PC computer to a grounded U.K. power outlet
Substitute worn-out or missing power cords with this high quality, 6 ft Standard UK Power Cord
Backed by StarTech.com lifetime warranty
Applications
Plugs monitor, PC, or laser printer into a grounded U.K. power outlet
Whats in the package?
2m PC Mains Lead
Related links
- StarTech.com Right Angle to IEC C5 Power Cord, 2 m Black PVC
- StarTech.com Right Angle to IEC C5 Power Cord, 1 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- Rittal DK 7200.210 IEC C13 to CEE 7/7 Power Cord, 1.8 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 1 m Black PVC
