Rittal DK IEC C19 to Type F German Schuko Plug Power Cord, 1.8 m Black PVC
- RS Stock No.:
- 230-4959
- Mfr. Part No.:
- 7200216
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€45.13
(exc. VAT)
€55.51
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.13 |
*price indicative
- RS Stock No.:
- 230-4959
- Mfr. Part No.:
- 7200216
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Power Cord | |
| Connector Type A | IEC C19 | |
| Connector Type B | Type F German Schuko Plug | |
| Mains Socket Type | C19 | |
| Cable Length | 1.8m | |
| Voltage | 240V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC | |
| Series | DK | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Power Cord | ||
Connector Type A IEC C19 | ||
Connector Type B Type F German Schuko Plug | ||
Mains Socket Type C19 | ||
Cable Length 1.8m | ||
Voltage 240V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals EAC | ||
Series DK | ||
Current Rating 16A | ||
Rittal Series DK Power Cord, 1.8m Length, 240V Voltage Rating - 7200216
This power cord facilitates efficient connectivity with PSM/PDU systems. Measuring 1.8m in length, it features a female IEC C19 connector on one end and a male Type F German Schuko plug on the other. The cord supports a voltage rating of 240V and a maximum current of 16A, making it suitable for various industrial applications.
Features & Benefits
• 1.8m length enables flexible installation configurations
• 240V voltage rating ensures compatibility with standard systems
• 16A current rating accommodates various power requirements
• Female IEC C19 connector provides secure connections for devices
• Type F German Schuko plug ensures dependability in industrial settings
• PVC construction enhances durability and wear resistance
Applications
• Connecting power supplies to PDU units
• Power distribution in server rooms
• Connecting to industrial machinery
• Utilised in environments that require sturdy connections
• Compliant with international power standards
Can it handle multiple devices simultaneously?
Yes, it supports devices within the 16A current rating.
Will it fit existing infrastructure?
It is compatible with IEC C19 and Schuko systems.
Is it suitable for use in outdoor environments?
It is primarily designed for indoor industrial applications.
Can it be used with a converter for different plug types?
A C19 to Schuko adaptor can be used for conversions.
Related links
- Rittal DK 7200.217 IEC C19 to IEC C20 Power Cord, 1.8 m Black PVC
- Rittal DK 7200.210 IEC C13 to CEE 7/7 Power Cord, 1.8 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.8 m Black PVC
- RS PRO IEC C5 to CEE 7 Power Cord, 1.8 m Black PVC
- StarTech.com Right Angle to IEC C13 Power Cord, 1.8 m Black PVC
- Banner LQMAC Molex to Straight Power Cord, 1.8 m Black PVC
- Banner LQMAC Molex to Right Angle Plug Power Cord, 1.8 m Black PVC
