RS PRO IEC C13 to BS1363 Power Cord, 3 m White PVC
- RS Stock No.:
- 262-1182
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.60
(exc. VAT)
€15.50
(inc. VAT)
- RS Stock No.:
- 262-1182
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type G - British BS1363 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ASTA | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type Type G - British BS1363 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ASTA | ||
Current Rating 10A | ||
RS Pro UK Plug to IEC C13 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a UK BS1363 3 pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors and prevent damage caused by excessive bending
What is a Power Cable assembly?
Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.
What is an IEC C13 Connector?
This power cord is terminated with a fully moulded IEC plug which is used to connect the power cable to an appliance which has an IEC C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC cold connectors. IEC connectors conform to a set of specifications called IEC-60320 laid down by the IEC (International Electrotechnical Commission) to ensure they meet common global design standards
What is This Cable Assembly Used With?
IEC C13 and C14 power cords or IEC leads are for use with IEC Class I appliances and are mainly used in computer equipment but can also be used in some domestic and commercial appliances. The most common applications include the following:
• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment
Features and Benefits
• Flexible and durable power cable with PVC sheath
• Fully moulded connectors for strength and durability
• Reliable integrated strain relief for connection support and protection
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Approvals
ASTA
Standards
IEC 60320; BS1363/A
Related links
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Red PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black Low Smoke Zero Halogen
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m White PVC
- Wieland GESIS GST18I3 to GST18I3 Power Cord, 3 m White PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS PRO IEC C13 to BS1365 Power Cable, 3 m White PVC
- RS PRO IEC C13 to BS1363 Power Cord, 1 m Black PVC

