Wieland GESIS GST18I3 to GST18I3 Power Cord, 3 m White PVC

Subtotal (1 box of 75 units)*

€1,336.28

(exc. VAT)

€1,643.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
75 +€17.817€1,336.28

*price indicative

RS Stock No.:
170-7905
Mfr. Part No.:
99.404.0000.8
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Connector Type A

GST18I3

Product Type

Power Cord

Connector Type B

GST18I3

Cable Length

3m

Voltage

250V

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

No

Series

GESIS

Current Rating

2.5A

COO (Country of Origin):
DE

Wieland GST08i2 White Gesis Micro 2 Pole Cable Assemblies and Distibution Unit


Wieland Gesis GST08i2 white 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.

Features and Benefits:


• White connectors

• Voltage Rating 230V

• Current rating 2.5A

• 2 Pole

• PVC insulation

Gesis GST08i2 Series Micro Cable Assemblies


A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy