Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Green

Subtotal (1 unit)*

€8.13

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.13

*price indicative

RS Stock No.:
266-0614
Mfr. Part No.:
19.08.1013-25
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

CEE 7/7

Product Type

Power Cable

Connector Type B

IEC C13

Mains Socket Type

C13

Cable Length

1.8m

Voltage

250V ac

Jacket Colour

Green

Standards/Approvals

No

Current Rating

2.5A

COO (Country of Origin):
CN
The Roline power cable with safety plug 90° angulate and IEC 320-C13 connector. It has two plugs one is safety plug and another is C13 plug. Connector 1 is male connector and connector 2 is female connector.

Pieces per packing unit 25

Colour green

Length 1.8 m

Related links