Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m

Subtotal (1 unit)*

€9.93

(exc. VAT)

€12.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.93

*price indicative

RS Stock No.:
266-0618
Mfr. Part No.:
19.08.1118-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

CEE 7/7

Product Type

Power Cable

Connector Type B

IEC C13

Cable Length

1.8m

Voltage

250V ac

Standards/Approvals

No

Current Rating

10A

COO (Country of Origin):
CN
The Roline power cable with safety plug 90° angulate and IEC 320-C13 connector. It has two plugs one is schuko plug and another is C13 plug. Connector 1 is male connector and connector 2 is female connector.

Pieces per packing unit 50

Length 1.8 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy