Roline IEC C14 to IEC C13 Power Cable, 1 m
- RS Stock No.:
- 266-0619
- Mfr. Part No.:
- 19.08.1510-30
- Manufacturer:
- Roline
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 756 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.66 |
*price indicative
- RS Stock No.:
- 266-0619
- Mfr. Part No.:
- 19.08.1510-30
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | IEC C14 | |
| Product Type | Power Cable | |
| Connector Type B | IEC C13 | |
| Cable Length | 1m | |
| Voltage | 250V ac | |
| Standards/Approvals | No | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A IEC C14 | ||
Product Type Power Cable | ||
Connector Type B IEC C13 | ||
Cable Length 1m | ||
Voltage 250V ac | ||
Standards/Approvals No | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Roline monitor power cable with moulded plugs has male connector of IEC320 C14 and female connector of IEC320 C13. It is available in weight of 104.9 g.
Pieces per packing unit 30
Colour Black
Length 1 m
Related links
- Roline IEC C14 to IEC C13 Power Cable, 1.8 m
- Roline IEC C14 to IEC C13 Power Cable, 3 m
- Roline IEC C14 to IEC C13 Power Cable, 1.8 m Black PVC
- Roline IEC C14 to IEC C13 Power Cable, 800 mm
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 1.83 m Black
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 610 mm Black
- RS PRO IEC C13 to IEC C14 Power Cable, 1 m Black PVC
