Roline IEC C14 to IEC C13 Power Cable, 800 mm
- RS Stock No.:
- 266-0627
- Mfr. Part No.:
- 19.08.1527-25
- Manufacturer:
- Roline
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 266-0627
- Mfr. Part No.:
- 19.08.1527-25
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Power Cable | |
| Connector Type A | IEC C14 | |
| Connector Type B | IEC C13 | |
| Cable Length | 800mm | |
| Voltage | 250V ac | |
| Standards/Approvals | No | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Power Cable | ||
Connector Type A IEC C14 | ||
Connector Type B IEC C13 | ||
Cable Length 800mm | ||
Voltage 250V ac | ||
Standards/Approvals No | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Roline monitor power cable with moulded plugs has male connector of IEC320 C14 and female connector of IEC320 C13. It is available in weight of 102.23 g.
Pieces per packing unit 25
Colour blue
Length 0.8 m
Related links
- Roline IEC C14 to IEC C13 Power Cable, 800 mm
- Roline IEC C14 to IEC C13 Power Cable, 1.8 m
- Roline IEC C14 to IEC C13 Power Cable, 3 m
- Roline IEC C14 to IEC C13 Power Cable, 1.8 m Black PVC
- Roline IEC C14 to IEC C13 Power Cable, 1 m
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 610 mm Black
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 1.83 m Black
