Roline IEC C14 to IEC C13 Power Cable, 1.8 m Black PVC
- RS Stock No.:
- 266-0620
- Mfr. Part No.:
- 19.08.1520-25
- Manufacturer:
- Roline
Subtotal (1 unit)*
€9.56
(exc. VAT)
€11.76
(inc. VAT)
In Stock
- 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.56 |
*price indicative
- RS Stock No.:
- 266-0620
- Mfr. Part No.:
- 19.08.1520-25
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Power Cable | |
| Connector Type A | IEC C14 | |
| Connector Type B | IEC C13 | |
| Cable Length | 1.8m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CEBEC 972, NFUSE 1345, VDE, KEMA, KEUR | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Power Cable | ||
Connector Type A IEC C14 | ||
Connector Type B IEC C13 | ||
Cable Length 1.8m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CEBEC 972, NFUSE 1345, VDE, KEMA, KEUR | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Roline monitor power cable with moulded plugs has male connector of IEC320 C14 and female connector of IEC320 C13. It is available in weight of 166.3 g.
Pieces per packing unit 25
Colour red
Length 1.8 m
Related links
- Roline IEC C14 to IEC C13 Power Cable, 1.8 m
- Roline IEC C14 to IEC C13 Power Cable, 800 mm
- Roline IEC C14 to IEC C13 Power Cable, 3 m
- RS PRO IEC C13 to IEC C14 Power Cable, 1.8 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Green
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Blue
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Yellow
