Banner LQMAC Molex to AC Plug Power Cord, 1.8 m Black PVC
- RS Stock No.:
- 270-8566
- Mfr. Part No.:
- LQMAC-306EF
- Manufacturer:
- Banner
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 270-8566
- Mfr. Part No.:
- LQMAC-306EF
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Power Cord | |
| Connector Type A | Molex | |
| Connector Type B | AC Plug | |
| Cable Length | 1.8m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Series | LQMAC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Power Cord | ||
Connector Type A Molex | ||
Connector Type B AC Plug | ||
Cable Length 1.8m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Series LQMAC | ||
- COO (Country of Origin):
- TW
The Banner Power Cordset is a double ended, straight orientation connector for use with the WLB32 Industrial AC powered devices.
Black PVC jacket
Related links
- Banner LQMAC Molex to Right Angle Plug Power Cord, 1.8 m Black PVC
- Banner LQMAC Molex to Straight Power Cord, 1.8 m Black PVC
- RS PRO 2.5 mm DC Plug to Unterminated Power Cord Black PVC
- Banner LQMAC Molex to Right Angle Plug Power Cable Anodised Aluminium (Housing)
- RS PRO 2.1 mm DC Plug to Unterminated Power Cord Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- Rittal DK 7200.217 IEC C19 to IEC C20 Power Cord, 1.8 m Black PVC
- StarTech.com Right Angle to IEC C13 Power Cord, 1.8 m Black PVC
