Banner LQMAC Molex to AC Plug Power Cable, 1.83 m Black Polycarbonate, Anodised Aluminium (Housing)
- RS Stock No.:
- 270-8602
- Mfr. Part No.:
- LQMAC-306G
- Manufacturer:
- Banner
Subtotal (1 unit)*
€30.79
(exc. VAT)
€37.87
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.79 |
*price indicative
- RS Stock No.:
- 270-8602
- Mfr. Part No.:
- LQMAC-306G
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Power Cable | |
| Connector Type A | Molex | |
| Connector Type B | AC Plug | |
| Cable Length | 1.83m | |
| Voltage | 265V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polycarbonate, Anodised Aluminium (Housing) | |
| Standards/Approvals | 60 Hz, UL Listed only for 120 V ac, UL Recognised for easy installation in control cabinets | |
| Series | LQMAC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Power Cable | ||
Connector Type A Molex | ||
Connector Type B AC Plug | ||
Cable Length 1.83m | ||
Voltage 265V ac | ||
Jacket Colour Black | ||
Jacket Material Polycarbonate, Anodised Aluminium (Housing) | ||
Standards/Approvals 60 Hz, UL Listed only for 120 V ac, UL Recognised for easy installation in control cabinets | ||
Series LQMAC | ||
- COO (Country of Origin):
- TW
The Banner Double ended cord set has 3 pin straight female connectors and 3 pin right angle male connectors. It is a Molex to AC plug double ended type cord set.
1.80 meter length
Black PVC jacket
Related links
- Banner LQMAC Molex to Right Angle Plug Power Cord, 1.8 m Black PVC
- Banner LQMAC Molex to Straight Power Cord, 1.8 m Black PVC
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Banner Male 4 way Straight to Male 8 way Straight Actuator/Sensor Cable, 1.83 m
- Banner RoHS
- Eaton IZMX/INX Cable, 1.83 m
- RND 1.83 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
