Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 3 m Black
- RS Stock No.:
- 277-6700
- Mfr. Part No.:
- 3842537558
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€47.38
(exc. VAT)
€58.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.38 |
*price indicative
- RS Stock No.:
- 277-6700
- Mfr. Part No.:
- 3842537558
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Power Cord | |
| Connector Type A | IEC C5 | |
| Connector Type B | IEC C5 | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 384 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Power Cord | ||
Connector Type A IEC C5 | ||
Connector Type B IEC C5 | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 384 | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Connection Cable is used to established cable connections between system lamps economic, socket strips or power strips.
Simple and secure connection
For plug and play installation
Related links
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 1.5 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 4 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 2 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 1 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 500 mm Black
- RS PRO IEC C5 to 3-Pin Chinese Power Cord, 2 m Black PSE
- StarTech.com Right Angle to IEC C5 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC
