Bosch Rexroth 384 Type J Swiss Plug to GST Plug Power Cable, 5 m Black
- RS Stock No.:
- 278-9008
- Mfr. Part No.:
- 3842523910
- Manufacturer:
- Bosch Rexroth
Image representative of range
Subtotal (1 unit)*
€61.92
(exc. VAT)
€76.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.92 |
*price indicative
- RS Stock No.:
- 278-9008
- Mfr. Part No.:
- 3842523910
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type A | Type J Swiss Plug | |
| Product Type | Power Cable | |
| Connector Type B | GST Plug | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 384 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type A Type J Swiss Plug | ||
Product Type Power Cable | ||
Connector Type B GST Plug | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 384 | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Mains cable use to make connections between system lamps economic, socket strips or power strip. This comes ready-made in various country versions and lengths.
For simple and secure plug and play installation
Related links
- Bosch Rexroth 384 Straight to Straight Power Cable, 5 m Black
- Bosch Rexroth 384 Type F German Plug to Straight Power Cable, 5 m Black
- Bosch Rexroth 384 Straight to Straight Power Cable, 3 m Black
- Bosch Rexroth 384 Straight to Straight Power Cable, 2 m Black
- Bosch Rexroth 384 Power Cable, 5 m Black
- Bosch Rexroth 384 Power Cable, 4 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 4 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 2 m Black
