Roline CH Type J (T12) Plug to IEC C5 Power Cord, 1.8 m
- RS Stock No.:
- 284-2703
- Distrelec Article No.:
- 304-34-844
- Mfr. Part No.:
- 19.07.2097
- Manufacturer:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2703
- Distrelec Article No.:
- 304-34-844
- Mfr. Part No.:
- 19.07.2097
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | CH Type J (T12) Plug | |
| Product Type | Power Cord | |
| Connector Type B | IEC C5 | |
| Cable Length | 1.8m | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A CH Type J (T12) Plug | ||
Product Type Power Cord | ||
Connector Type B IEC C5 | ||
Cable Length 1.8m | ||
Voltage 250V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
19072097
The Roline Power cable is designed for connecting notebooks. This cable rated for 250 VAC voltage and 2.5 A current and available in black color.
1.8 meter length
RoHS and REACH compliant
Related links
- RS PRO IEC C5 to CEE 7 Power Cord, 1.8 m Black PVC
- Phihong IEC C5 to NEMA 1-15 Power Cord, 1.8 m Black
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- Rittal DK 7200.217 IEC C19 to IEC C20 Power Cord, 1.8 m Black PVC
- StarTech.com Right Angle to IEC C13 Power Cord, 1.8 m Black PVC
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 4 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 3 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 2 m Black
