Schurter V-Lock IEC C19 to CEE 7/7 Power Cord, 2 m Black PVC
- RS Stock No.:
- 892-0674
- Distrelec Article No.:
- 110-41-917
- Mfr. Part No.:
- 6051.2043
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 10 more to save €4.90
View bulk pricing optionsSubtotal (1 unit)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
In Stock
- 602 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 02 December 2026
- Plus 320 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.83 | - |
| 10 - 24 | €12.34 | €4.90 |
| 25 - 49 | €11.78 | €26.25 |
| 50 + | €11.28 | €77.50 |
*price indicative
- RS Stock No.:
- 892-0674
- Distrelec Article No.:
- 110-41-917
- Mfr. Part No.:
- 6051.2043
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cord | |
| Connector Type A | IEC C19 | |
| Connector Type B | CEE 7/7 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | CEE 7/7 | |
| Cable Length | 2m | |
| Voltage | 125V ac, 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | V-Lock | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cord | ||
Connector Type A IEC C19 | ||
Connector Type B CEE 7/7 | ||
Mains Socket Type C19 | ||
Mains Plug Type CEE 7/7 | ||
Cable Length 2m | ||
Voltage 125V ac, 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series V-Lock | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Schurter V-Lock Series
Standards
IEC 61140
Related links
- Schurter V-Lock IEC C19 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter VAC19KS IEC C19 to CEE 7/7 Power Cord, 6 m Black PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2.5 m Black PVC
- Schurter 6051.2003 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter 6004.0114 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schaffner IL19 IEC C19 to CEE 7/7 Power Cord Polyvinyl Chloride, High Voltage
- RS PRO IEC C5 to CEE 7/7 Power Cord, 2 m Black PVC
