RS PRO Unterminated to BS1363 Power Cord, 3 m Black PVC
- RS Stock No.:
- 909-2193
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.09
(exc. VAT)
€16.10
(inc. VAT)
- RS Stock No.:
- 909-2193
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Unterminated | |
| Product Type | Power Cord | |
| Connector Type B | BS1363 | |
| Mains Plug Type | Type G | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Unterminated | ||
Product Type Power Cord | ||
Connector Type B BS1363 | ||
Mains Plug Type Type G | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO 3 m Power Cable, Unterminated to UK Plug, 10 A, 250 V
This standard UK power cable from the RS PRO range is suitable for powering all kinds of everyday appliances. One end of the three-metre cable carries a male British BS1363 mains plugs, while the other is unterminated so you can hardwire it to the appliance needed.
Three-core H05W-F cables are commonly used to supply power to devices including computers, medical equipment and kitchen appliances. This one has a diameter of 7 mm and is sheathed in black PVC for flexibility and durability.
The 13 A, type G right-angled plug is constructed to take the strain off the connection, helping your cable assembly last longer. It's voltage rated at 250 V and current rated at 10 A.
The cable has been tested according to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, so you can be sure it won't damage equipment via electrostatic discharge. It's also RoHS compliant on hazardous substances (RoHS).
Features and Benefits
• Power cable
• Three metres long
• Type G – British BS1363 (British 13 A mains plug) to unterminated end
• Male plug
• Right-angled orientation
• Voltage rating of 250 V
• Current rating of 10 A
• Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
• RoHS compliant on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m Black PVC
- RS PRO Unterminated to BS1363 Power Cord, 6 m Black PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to BS1363 Power Cord, 3 m White PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Red PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m White PVC

