RS PRO BS13/13 Free End to BS1363 Power Cable, 3 m Black PVC
- RS Stock No.:
- 707-726
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€13.09
(exc. VAT)
€16.10
(inc. VAT)
In Stock
- 752 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.09 | - |
| 10 + | €12.05 | 7% |
*price indicative
- RS Stock No.:
- 707-726
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | Free End | |
| Connector Type B | BS1363 | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | BS1363A | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | |
| Series | BS13/13 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A Free End | ||
Connector Type B BS1363 | ||
Mains Socket Type Unterminated | ||
Mains Plug Type BS1363A | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ASTA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | ||
Series BS13/13 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- GB
RS PRO 3 m Power Cable, 10 A
The RS PRO 3 m Power Cable is designed for reliable power transmission in various industrial and commercial settings. With a BS1363 plug and a free end, this power cable is Ideal for custom installations where specific terminations are required. Its robust construction ensures durability and safety in demanding environments.
Features and Benefits
Cable Length: 3 m provides flexibility for installations requiring extended reach.
Connector Type A: Free End allows for custom terminations to suit specific applications.
Connector Type B: BS1363 ensures compatibility with standard UK mains sockets.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers excellent insulation and durability.
Mains Plug Type: BS1363A ensures secure and reliable connections.
Voltage: 250 V suitable for high voltage applications.
Connector Type A: Free End allows for custom terminations to suit specific applications.
Connector Type B: BS1363 ensures compatibility with standard UK mains sockets.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers excellent insulation and durability.
Mains Plug Type: BS1363A ensures secure and reliable connections.
Voltage: 250 V suitable for high voltage applications.
Applications
Industrial machinery
Commercial power distribution
Custom electrical installations
Commercial power distribution
Custom electrical installations
Additional Information
Complies with standards such as ASTA, RoHS, and WEEE for safety and environmental assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO BS13/13 Free End to BS1363 Power Cable, 6 m Black PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 2 m White PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 3 m Orange PVC
- RS PRO BS13/5 Free End to BS1363 Power Cable, 2 m Black PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 1 m Black PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS PRO BS13/13 IEC C15 to BS1363 Power Cable, 2 m Black Rubber
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
