Schneider Electric Power Factor Correction Capacitor 350 kvar

Subtotal (1 unit)*

€22,709.16

(exc. VAT)

€27,932.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€22,709.16

*price indicative

RS Stock No.:
341-329
Mfr. Part No.:
VLVAF5N03517AC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Standards/Approvals

IEC 61439-2, IEC 61439-1, IEC 61921, ASEFA, EAC, CE

Weight

434kg

Height

2.2m

Width

800mm

Minimum Operating Temperature

-5°C

Tolerance

-5 → 10 %

kVAr 50Hz

350kvar

Mount Type

Indoor

Maximum Operating Temperature

45°C

Length

600mm

Series

VarSet

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.

EU RoHS Directive

Mercury free

Related links