Schneider Electric Power Factor Correction Capacitor 50 kvar

Subtotal (1 unit)*

€4,636.23

(exc. VAT)

€5,702.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,636.23

*price indicative

RS Stock No.:
432-699
Mfr. Part No.:
VLVATJ150
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Standards/Approvals

IEC 61439-1, IEC 61439-2, IEC 61921

Weight

48kg

kVAr 50Hz

50kvar

Length

250mm

Minimum Operating Temperature

-5°C

Height

650mm

Maximum Operating Temperature

40°C

Width

500mm

Tolerance

-5 → 10 %

Series

VarSet jaune

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy