EPCOS Power Factor Correction Capacitor (PFC) 3 x 137μF 25kvar 30kvar 3
- RS Stock No.:
- 136-6306
- Mfr. Part No.:
- B25675A4252J040
- Manufacturer:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-6306
- Mfr. Part No.:
- B25675A4252J040
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
- COO (Country of Origin):
- IN
EPCOS B25673A Series Power Factor Correction Capacitors(PFC)
EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).
Features & Benefits
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Applications
These capacitors are suited to power factor correction applications.
Related links
- EPCOS Power Factor Correction Capacitor (PFC) 3 x 30.8μF 5kvar 6kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 22 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1000 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 6.3 kvar 7.5 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 75 kvar 3
- TDK Power Factor Correction Capacitor PFC 198.9 μF 30 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1150 kvar 3
