Schneider Electric Power Factor Correction Capacitor PFC 6.3 kvar 7.5 kvar 3
- RS Stock No.:
- 211-2684
- Mfr. Part No.:
- BLRCH063A075B40
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 3 units)*
€131.70
(exc. VAT)
€161.99
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €131.70 | €43.90 |
*price indicative
- RS Stock No.:
- 211-2684
- Mfr. Part No.:
- BLRCH063A075B40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Rated DC Voltage | 415V dc | |
| Standards/Approvals | IEC 60831-2 IEC 60831-1 | |
| Weight | 900g | |
| Diameter | 63mm | |
| Length | 250mm | |
| Height | 245mm | |
| Maximum Operating Temperature | 55°C | |
| kVAr 60Hz | 7.5kvar | |
| Minimum Operating Temperature | -25°C | |
| Width | 70mm | |
| Mount Type | Horizontal and Vertical Mount | |
| Series | VarplusCan | |
| Number of Phases | 3 | |
| Tolerance | 5 → 10 % | |
| kVAr 50Hz | 6.3kvar | |
| Terminal Type | Double FASTON | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Rated DC Voltage 415V dc | ||
Standards/Approvals IEC 60831-2 IEC 60831-1 | ||
Weight 900g | ||
Diameter 63mm | ||
Length 250mm | ||
Height 245mm | ||
Maximum Operating Temperature 55°C | ||
kVAr 60Hz 7.5kvar | ||
Minimum Operating Temperature -25°C | ||
Width 70mm | ||
Mount Type Horizontal and Vertical Mount | ||
Series VarplusCan | ||
Number of Phases 3 | ||
Tolerance 5 → 10 % | ||
kVAr 50Hz 6.3kvar | ||
Terminal Type Double FASTON | ||
- COO (Country of Origin):
- IN
The Schneider Electric VarPlus Can capacitors are constructed internally with single-phase capacitor elements. Each capacitor element is manufactured with metallized polypropylene film as the dielectric, having features such as heavy edge, slope metallization and wave-cut profile to ensure increased current handling capacity and reduced temperature rise. Sticky resin which give good thermal conductivity and mechanical stability allows the capacitor to carry higher overloads.
Saving in panel space due to compact design and higher kvar range
High Performance & Long life
High over current handling
Unique disconnection system and in-built discharge device
Flexibility in installation - upright and horizontal
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 7.5 kvar 9 kvar 3
- Schneider Electric Power Factor Correction Capacitor 7.5 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 75 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1150 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 32 kvar 3
