Vishay Power Factor Correction Capacitor 38.5 μF 10 kvar 12 kvar 3
- RS Stock No.:
- 225-8903
- Mfr. Part No.:
- PhMKP525.3.10,00-S84
- Manufacturer:
- Vishay
Subtotal (1 box of 4 units)*
€401.57
(exc. VAT)
€493.93
(inc. VAT)
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 8 | €100.393 | €401.57 |
| 12 + | €90.353 | €361.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-8903
- Mfr. Part No.:
- PhMKP525.3.10,00-S84
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 525V ac | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | |
| Weight | 1.3kg | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | 38.5μF | |
| kVAr 60Hz | 12kvar | |
| Tolerance | ±5 % | |
| kVAr 50Hz | 10kvar | |
| Length | 265mm | |
| Maximum Operating Temperature | 55°C | |
| Height | 190mm | |
| Better World Product | Yes | |
| Mount Type | Screw | |
| Better World Claim | Renewable Energy Solution | |
| Number of Phases | 3 | |
| Width | 67.6mm | |
| Series | PHMKP, oil-filled | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 525V ac | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | ||
Weight 1.3kg | ||
Minimum Operating Temperature -40°C | ||
Capacitance 38.5μF | ||
kVAr 60Hz 12kvar | ||
Tolerance ±5 % | ||
kVAr 50Hz 10kvar | ||
Length 265mm | ||
Maximum Operating Temperature 55°C | ||
Height 190mm | ||
Better World Product Yes | ||
Mount Type Screw | ||
Better World Claim Renewable Energy Solution | ||
Number of Phases 3 | ||
Width 67.6mm | ||
Series PHMKP, oil-filled | ||
Terminal Type Screw | ||
Related links
- Vishay Power Factor Correction Capacitor 66.3 μF 10 kvar 12 kvar 3
- Vishay Power Factor Correction Capacitor 24.4 μF 10 kvar 12 kvar 3
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 20.3 μF 8.33 kvar 9.996 kvar 3
- Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
