RS Better World
Schneider Electric Power Factor Correction Capacitor PFC 800 kvar 3
- RS Stock No.:
- 211-2814
- Mfr. Part No.:
- VLVAF8P03535AA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59,399.73
(exc. VAT)
€73,061.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59,399.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2814
- Mfr. Part No.:
- VLVAF8P03535AA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Weight | 1904kg | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, IEC 61921 | |
| Number of Phases | 3 | |
| Better World Claim | Designed for Disassembly | |
| Series | VarSet | |
| Mount Type | Indoor | |
| Minimum Operating Temperature | -5°C | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 45°C | |
| Height | 2.2m | |
| Tolerance | - 5 to 10 % | |
| kVAr 50Hz | 800kvar | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Weight 1904kg | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, IEC 61921 | ||
Number of Phases 3 | ||
Better World Claim Designed for Disassembly | ||
Series VarSet | ||
Mount Type Indoor | ||
Minimum Operating Temperature -5°C | ||
Better World Product Yes | ||
Maximum Operating Temperature 45°C | ||
Height 2.2m | ||
Tolerance - 5 to 10 % | ||
kVAr 50Hz 800kvar | ||
Length 600mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric VarSet capacitor banks are optimized to give best performance for standard operating conditions. They come with robust enclosure system IP31 protection for indoor application and IP54 kit available for dusty and harsh environment. The VarSet range is manufactured with meticulous quality means and designed to deliver reliable performance, it's the easy choice for savings and fast return on investment.
Long-life performance
Easy installation & commissioning
Fully type-tested according to IEC 61921 & IEC 61439- 1 & 2
Easy maintenance
Thermal monitoring device
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 800 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 800 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 75 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 69 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 32 kvar 3
