Schneider Electric Power Factor Correction Capacitor 57.1 kvar 3
- RS Stock No.:
- 288-7148
- Mfr. Part No.:
- BLRCH571A000B44
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.27
(exc. VAT)
€156.54
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.27 |
*price indicative
- RS Stock No.:
- 288-7148
- Mfr. Part No.:
- BLRCH571A000B44
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Dielectric | 0.2 W/kvar | |
| Diameter | 136mm | |
| Weight | 5.3kg | |
| Standards/Approvals | IEC 60831-1 IEC 60831-2 | |
| kVAr 50Hz | 57.1kvar | |
| Number of Phases | 3 | |
| Maximum Operating Temperature | 55°C | |
| Tolerance | -5 → 10 % | |
| Minimum Operating Temperature | -25°C | |
| Series | Varplus | |
| Height | 321mm | |
| Terminal Type | Stud | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Dielectric 0.2 W/kvar | ||
Diameter 136mm | ||
Weight 5.3kg | ||
Standards/Approvals IEC 60831-1 IEC 60831-2 | ||
kVAr 50Hz 57.1kvar | ||
Number of Phases 3 | ||
Maximum Operating Temperature 55°C | ||
Tolerance -5 → 10 % | ||
Minimum Operating Temperature -25°C | ||
Series Varplus | ||
Height 321mm | ||
Terminal Type Stud | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy Duty Capacitor is a high quality product designed to enhance power efficiency and stability in various electrical systems. With a maximum permissible voltage of 1.1 x Un and continuous overcurrent capacity of 1.8 x In, this capacitor is ideal for demanding applications where reliability is crucial.
Compliant with IEC standards for quality assurance
Environmentally friendly with biodegradable impregnation material
Related links
- Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor 550 kvar 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar
- Schneider Electric Power Factor Correction Capacitor 68 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor 30 kvar 36 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1150 kvar 3
