Schneider Electric Power Factor Correction Capacitor 68 kvar 3
- RS Stock No.:
- 288-7149
- Mfr. Part No.:
- BLRCH680A000B48
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€332.81
(exc. VAT)
€409.36
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.81 |
*price indicative
- RS Stock No.:
- 288-7149
- Mfr. Part No.:
- BLRCH680A000B48
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 480V ac | |
| Dielectric | 0.2 W/kvar | |
| Standards/Approvals | IEC 60831-1 IEC 60831-2 | |
| Diameter | 136mm | |
| Weight | 5.3kg | |
| Series | VarplusCan | |
| Number of Phases | 3 | |
| Tolerance | -5 → 10 % | |
| Minimum Operating Temperature | -25°C | |
| kVAr 50Hz | 68kvar | |
| Maximum Operating Temperature | 55°C | |
| Height | 321mm | |
| Terminal Type | Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 480V ac | ||
Dielectric 0.2 W/kvar | ||
Standards/Approvals IEC 60831-1 IEC 60831-2 | ||
Diameter 136mm | ||
Weight 5.3kg | ||
Series VarplusCan | ||
Number of Phases 3 | ||
Tolerance -5 → 10 % | ||
Minimum Operating Temperature -25°C | ||
kVAr 50Hz 68kvar | ||
Maximum Operating Temperature 55°C | ||
Height 321mm | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Heavy duty PowerLogic PFC Capacitor is designed to provide reliable power factor correction in electrical systems. With a rated voltage of 480 V AC and a capacitance tolerance of -5 to 10 percent, this capacitor ensures efficient power usage and optimal network performance. It is built with high quality materials and advanced technology to deliver long lasting performance in various applications.
Impregnated with non PCB dry PUR resin for safe operation
IP00 degree of protection for use in indoor installations
Related links
- Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor 550 kvar 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar
- Schneider Electric Power Factor Correction Capacitor 30 kvar 36 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor 36.8 μF 12.5 kvar 15 kvar 3
