onsemi FAN6921BMRMY, Power Factor Correction IC 440 kHz 9-Pin, SOIC 30V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6581
Mfr. Part No.:
FAN6921BMRMY
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Factor Correction IC

Start-up Supply Current

30μA

Maximum Source Current

45μA

Sub Type

Power Factor Controller

Switching Frequency

440kHz

Maximum Sink Current

40μA

Supply Current

10mA

Zero Power Detection

Yes

Package Type

SOIC

Minimum Supply Voltage

15V

Pin Count

9

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Series

FAN6921B

Length

10mm

Height

1.75mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Automotive Standard

No

The ON Semiconductor highly integrated FAN6921BMR combines power factor correction (PFC) controller and quasi−resonant PWM controller. The integration provide cost effect design and allow for fewer external components. It uses a controlled on−time technique to provide a regulated DC output voltage and to perform natural power factor correction.

Zero−Current Detection for PFC Stage

Quasi−resonant operation for PWM stage

Internal minimum tOFF 8 ms for QR PWM stage

Internal 10 ms soft−start for PWM

Brownout Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy