STMicroelectronics STNRG011, LLC Resonant Controller IC 50 kHz 20-Pin, SOIC 19V

Get a bulk buy discount

Add 20 more to save €1.60

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.29

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,972 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.145€6.29-
20 - 98€3.065€6.13€1.60
100 - 198€2.995€5.99€15.00
200 +€2.80€5.60€69.00

*price indicative

Packaging Options:
RS Stock No.:
229-2091
Mfr. Part No.:
STNRG011
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

LLC Resonant Controller IC

Start-up Supply Current

4mA

Sub Type

LLC Resonant Controller

Maximum Source Current

2mA

Maximum Sink Current

1.3A

Switching Frequency

50kHz

Supply Current

500μA

Zero Power Detection

Yes

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

10V

Maximum Supply Voltage

19V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Length

13mm

Height

2.65mm

Maximum Operating Temperature

150°C

Automotive Standard

No

The STMicroelectronics STNRG011 is the embodies a multi-mode (transition-mode and DCM) PFC controller, a high- voltage double-ended controller for the LLC resonant half-bridge, an 800 V-rated start-up generator and a sophisticated digital engine, that manage optimal operation of three blocks. The device comes in a 20-pin SO package and offers an advanced solution for power- factor-corrected high-efficiency converters supposed to comply with the most stringent energy saving regulations.

Time-shift control of resonant half-bridge

Enhanced burst-mode at light load with fast

Transient response and line adaptive half- bridge brown-out protection

Complete set of half-bridge protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy