STMicroelectronics STNRG011ATR, LLC Resonant Controller IC 20-Pin, SO-20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-2778
Mfr. Part No.:
STNRG011ATR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

LLC Resonant Controller IC

Sub Type

Digital and Resonant Controller

Maximum Source Current

-1.1A

Maximum Sink Current

1.3A

Supply Current

20mA

Package Type

SO-20

Pin Count

20

Minimum Operating Temperature

-40°C

Series

STNRG011A

Standards/Approvals

RoHS, IEC 62368-1

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics digital combo multi-mode PFC and time-shift LLC resonant controller a high- voltage double-ended controller for the LLC resonant half-bridge, an 800 V-rated startup generator and a sophisticated digital engine, that manage optimal operation of three block and offers an advanced solution for power- factor-corrected high efficiency converters supposed to comply with the most stringent energy saving regulations.

Time-shift control of resonant half-bridge

Enhanced burst-mode at light load with fast

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy