onsemi, Power Factor Controller IC 130 kHz 27-Pin, DIP 9.5V
- RS Stock No.:
- 233-6818
- Mfr. Part No.:
- NCP1618CDR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-6818
- Mfr. Part No.:
- NCP1618CDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 1.3mA | |
| Maximum Source Current | 500mA | |
| Sub Type | Power Factor Controller | |
| Switching Frequency | 130kHz | |
| Maximum Sink Current | 800mA | |
| Supply Current | 4mA | |
| Zero Power Detection | Yes | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 27 | |
| Minimum Supply Voltage | 9.5V | |
| Maximum Supply Voltage | 9.5V | |
| Minimum Operating Temperature | -40°C | |
| Series | NCP1618C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 1.3mA | ||
Maximum Source Current 500mA | ||
Sub Type Power Factor Controller | ||
Switching Frequency 130kHz | ||
Maximum Sink Current 800mA | ||
Supply Current 4mA | ||
Zero Power Detection Yes | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 27 | ||
Minimum Supply Voltage 9.5V | ||
Maximum Supply Voltage 9.5V | ||
Minimum Operating Temperature -40°C | ||
Series NCP1618C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor NCP1618CDR2G is an innovative multimode power factor controller. The circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimized over the line/load range. In very−light−load conditions, the circuit can enter the soft−SKIP mode for minimized losses. Housed in a SO-9 package, the circuit further incorporates the features necessary for robust and compact PFC stages, with few external components
A High-voltage start-up current source for VCC capacitor charge at startup
It has an internal compensation of the regulation loop
It offers Soft and Fast-overvoltage protection
It offers Line-Sag and Brown-out detection
