onsemi NCP1618CDR2G, Power Factor Controller IC 130 kHz 27-Pin, DIP 9.5V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-6819
Mfr. Part No.:
NCP1618CDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Factor Controller IC

Start-up Supply Current

1.3mA

Sub Type

Power Factor Controller

Maximum Source Current

500mA

Maximum Sink Current

800mA

Switching Frequency

130kHz

Supply Current

4mA

Zero Power Detection

Yes

Mount Type

Surface

Package Type

DIP

Pin Count

27

Minimum Supply Voltage

9.5V

Maximum Supply Voltage

9.5V

Minimum Operating Temperature

-40°C

Height

1.75mm

Standards/Approvals

No

Series

NCP1618C

Length

5mm

Maximum Operating Temperature

125°C

Automotive Standard

No

The ON Semiconductor NCP1618CDR2G is an innovative multimode power factor controller. The circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimized over the line/load range. In very−light−load conditions, the circuit can enter the soft−SKIP mode for minimized losses. Housed in a SO-9 package, the circuit further incorporates the features necessary for robust and compact PFC stages, with few external components

A High-voltage start-up current source for VCC capacitor charge at startup

It has an internal compensation of the regulation loop

It offers Soft and Fast-overvoltage protection

It offers Line-Sag and Brown-out detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy