Infineon XDPL8210XUMA1, Power Factor Controller 2 kHz 8-Pin, PG-DSO-8
- RS Stock No.:
- 258-1720
- Mfr. Part No.:
- XDPL8210XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,860.00
(exc. VAT)
€2,287.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.744 | €1,860.00 |
*price indicative
- RS Stock No.:
- 258-1720
- Mfr. Part No.:
- XDPL8210XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Factor Controller | |
| Sub Type | AC/DC LED Driver IC | |
| Maximum Source Current | 2mA | |
| Maximum Sink Current | 2mA | |
| Switching Frequency | 2kHz | |
| Zero Power Detection | Yes | |
| Package Type | PG-DSO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Standards/Approvals | UL 1310, RoHS, IEC 60929 | |
| Series | XDP | |
| Length | 6mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Factor Controller | ||
Sub Type AC/DC LED Driver IC | ||
Maximum Source Current 2mA | ||
Maximum Sink Current 2mA | ||
Switching Frequency 2kHz | ||
Zero Power Detection Yes | ||
Package Type PG-DSO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Standards/Approvals UL 1310, RoHS, IEC 60929 | ||
Series XDP | ||
Length 6mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Infineon XDP digital power is a high performance configurable single-stage fly back controller with high power factor, primary side regulated constant current output and LP mode. The primary side control saves external components especially an opto coupler, thus reducing cost and effort and increasing reliability. With its integrated functionality, XDP digital power enables an increase set of features without external parts.
Tuneable, digital parameters
Configurable brown-out and brown-in protections
High reliability features improve lifetime of the driver
