Infineon XDPL8210XUMA1, Power Factor Controller 2 kHz 8-Pin, PG-DSO-8

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.62

(exc. VAT)

€9.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.524€7.62-
50 - 120€1.372€6.869%
125 - 245€1.28€6.4016%
250 - 495€1.19€5.9521%
500 +€1.114€5.5726%

*price indicative

Packaging Options:
RS Stock No.:
258-1721
Mfr. Part No.:
XDPL8210XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Factor Controller

Sub Type

AC/DC LED Driver IC

Maximum Source Current

2mA

Switching Frequency

2kHz

Maximum Sink Current

2mA

Zero Power Detection

Yes

Package Type

PG-DSO-8

Pin Count

8

Minimum Operating Temperature

-40°C

Series

XDP

Standards/Approvals

UL 1310, RoHS, IEC 60929

Height

1.75mm

Length

6mm

Maximum Operating Temperature

125°C

Automotive Standard

No

The Infineon XDP digital power is a high performance configurable single-stage fly back controller with high power factor, primary side regulated constant current output and LP mode. The primary side control saves external components especially an opto coupler, thus reducing cost and effort and increasing reliability. With its integrated functionality, XDP digital power enables an increase set of features without external parts.

Tuneable, digital parameters

Configurable brown-out and brown-in protections

High reliability features improve lifetime of the driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy