ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- RS Stock No.:
- 266-3784
- Mfr. Part No.:
- BD7695FJ-EVK-001
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€210.76
(exc. VAT)
€259.23
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €210.76 |
| 2 + | €205.49 |
*price indicative
- RS Stock No.:
- 266-3784
- Mfr. Part No.:
- BD7695FJ-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| For Use With | Power Factor Correction Controller IC | |
| Kit Classification | Evaluation Board | |
| Featured Device | BD7695FJ | |
| Kit Name | BD7695FJ-EVK-001 Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
For Use With Power Factor Correction Controller IC | ||
Kit Classification Evaluation Board | ||
Featured Device BD7695FJ | ||
Kit Name BD7695FJ-EVK-001 Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board is reference board outputs 400 V voltage from the input of 90 Vac to 264 Vac. The output current supplies up to 0.5 A. The BD7695FJ which is BCM method PFC controller IC is used. The BD7695FJ supplies the system which is suitable for all of products that requires PFC.
THD is less than 8 %
Related links
- ROHM BU79100G-LA-EVK-001 Evaluation Board for A/D Converter BU79100G-LA, RKX-EVK-001 for RKX-EVK-001
- ROHM BM1P10CFJ-EVK-001 Evaluation Board for MOSFET for Power Supplies for Motor
- ROHM TLR377GYZ-EVK-001 Evaluation Board for TLR377GYZ for CSP Package
- ROHM BM1Q104FJ-EVK-001, Evaluation Board Evaluation Board for IC
- ROHM Evaluation Board for IC
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ
- ROHM Stand Alone PD Controller For Sink BD93E11GWL EVK Evaluation Kit for BD93E11GWL for Type-C Cable For Evaluation
- ROHM Stand-Alone PD Controller For Sink BD93F10MWV EVK Evaluation Kit for BD93F10MWV for Type-C Cable For Evaluation
