Infineon ICE2PCS03GXUMA1, Controller IC 315 kHz 8-Pin, DSO-8 25V
- RS Stock No.:
- 273-7416
- Mfr. Part No.:
- ICE2PCS03GXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,205.00
(exc. VAT)
€1,482.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.482 | €1,205.00 |
*price indicative
- RS Stock No.:
- 273-7416
- Mfr. Part No.:
- ICE2PCS03GXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Sub Type | Power Factor Controller | |
| Maximum Source Current | 38μA | |
| Switching Frequency | 315kHz | |
| Maximum Sink Current | 41μA | |
| Mount Type | Surface | |
| Package Type | DSO-8 | |
| Minimum Supply Voltage | 11V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | ICE2PCS0 | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Sub Type Power Factor Controller | ||
Maximum Source Current 38μA | ||
Switching Frequency 315kHz | ||
Maximum Sink Current 41μA | ||
Mount Type Surface | ||
Package Type DSO-8 | ||
Minimum Supply Voltage 11V | ||
Pin Count 8 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series ICE2PCS0 | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Infineon PFC Controller is a standalone power factor correction controller in continuous conduction mode. It is a 8 pin wide input range controller IC for active power factor correction converters. It is designed converters in boost topology, and requires few external components. Its power supply is recommended to be provided by an external auxiliary supply which will switch on and off the IC. The IC operates in the CCM with average current control and in DCM only under light load condition.
Short start up duration
Average current control
Soft overcurrent protection
Enhanced dynamic response
Output over voltage protection
Cycle by cycle peak current limiting
