Eaton, DX 16A 520 V EMC Filter, Screw 3 Phase
- RS Stock No.:
- 244-330
- Mfr. Part No.:
- 184507 DX-EMC34-016-L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€105.19
(exc. VAT)
€129.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.19 |
*price indicative
- RS Stock No.:
- 244-330
- Mfr. Part No.:
- 184507 DX-EMC34-016-L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 520 V | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 520 V | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton radio interference suppression filter is engineered for three-phase applications, offering reliable low leakage current performance. Designed specifically for compatibility with various Eaton devices, this filter ensures optimal functionality and enhanced workflow. With robust certification by UL, it meets stringent international standards, making it a safe and effective solution for electrical installations. The compact dimensions facilitate ease of installation and integration into diverse machinery setups. Users can rely on its efficient heat dissipation properties, providing stability in demanding environments. This filter is a key component for those seeking to improve electromagnetic compatibility in their industrial settings, all while maintaining high efficiency and operational safety.
Certified by UL for safety and compliance
Compact design ensures easy integration into existing systems
Low leakage current enhances safety during operations
Optimised for various Eaton devices to ensure compatibility
Features reliable heat dissipation properties to manage thermal performance
Three-phase configuration supports extensive industrial applications
Contributes to improved electromagnetic compatibility for noise-sensitive projects
Compact design ensures easy integration into existing systems
Low leakage current enhances safety during operations
Optimised for various Eaton devices to ensure compatibility
Features reliable heat dissipation properties to manage thermal performance
Three-phase configuration supports extensive industrial applications
Contributes to improved electromagnetic compatibility for noise-sensitive projects
