Eaton, DX 400A 520 V EMC Filter, Screw 3 Phase
- RS Stock No.:
- 246-053
- Mfr. Part No.:
- 174615 DX-EMC34-400-L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,011.50
(exc. VAT)
€1,244.14
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,011.50 |
*price indicative
- RS Stock No.:
- 246-053
- Mfr. Part No.:
- 174615 DX-EMC34-400-L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current Rating | 400A | |
| Maximum Voltage Rating | 520 V | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current Rating 400A | ||
Maximum Voltage Rating 520 V | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series DX | ||
- COO (Country of Origin):
- DE
The Eaton DX Radio Interference Suppression Filter is engineered for efficiency and reliability in addressing electrical noise disruptions. Designed to meet the rigorous standards of electromagnetic compatibility, this filter enhances the performance of your electrical systems. Its robust construction, meeting international certifications, ensures that your operations remain unaffected by radio interference. With a meticulous focus on safety and temperature management, the DX-EMC34-400-L is suitable for various industrial applications, offering peace of mind alongside superior functionality. Its compact and user-friendly design makes installation straightforward, while its operational parameters adapt seamlessly to your specific requirements. Choose this filter to safeguard your equipment and ensure optimum performance across your electrical installations.
Designed for both low leakage current and electromagnetic compatibility
Offers protection against harmful radio frequency interference
Constructed to comply with EN 50178 standards for safety
Optimised for a range of operating temperatures from -25 °C to 50 °C
Features a maximum mains voltage tolerance, ensuring reliability
Supports easy separate mounting for versatile installation
Provides effective fault management and thermal stability
Meets stringent operational performance criteria for panel builders
Offers protection against harmful radio frequency interference
Constructed to comply with EN 50178 standards for safety
Optimised for a range of operating temperatures from -25 °C to 50 °C
Features a maximum mains voltage tolerance, ensuring reliability
Supports easy separate mounting for versatile installation
Provides effective fault management and thermal stability
Meets stringent operational performance criteria for panel builders
